+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-155-037

Switch: vandal resistant; Pos: 2; SPDT; MSM II; 0.1A/30VDC; ON-(ON)

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-155-037
TME Symbol:
3-155-037

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
MSM II
DC contacts rating @R
0.1A / 30V DC
IP rating
IP67 (from the front)
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
RGB
Leads
M12 8pin
Operating Force
4.5N
Mechanical durability
1500000 cycles
Button shape
round
Mounting hole dimensions
Ø30mm
Body material
stainless steel
Mounting
on panel
Key stroke
1mm
Dimensions
Ø34x50.5mm
Operating temperature
-40...85°C
Gross weight47.5 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-155-037
0 in TME stock
Net price for quantities from 20 pcs - 52.73 EURGross price for quantities from 20 pcs - 63.27 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.