+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1825136-8

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; Gemini A


Manufacturer: TE Connectivity

Manufacturer part number:
3-1825136-8
TME Symbol:
3-1825136-8

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
Gemini A
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
Contact material
copper
Mounting
THT
Illumination
none
Shape
rectangular
Gross weight5.3 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
3-1825136-8
10 in TME stock
Net price for quantities from 1 pcs - 3.09 EURGross price for quantities from 1 pcs - 3.71 EUR
Net price for quantities from 5 pcs - 2.89 EURGross price for quantities from 5 pcs - 3.47 EUR
Net price for quantities from 10 pcs - 2.80 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 25 pcs - 2.64 EURGross price for quantities from 25 pcs - 3.16 EUR
Net price for quantities from 50 pcs - 2.52 EURGross price for quantities from 50 pcs - 3.01 EUR
Net price for quantities from 75 pcs - 2.44 EURGross price for quantities from 75 pcs - 2.93 EUR
Net price for quantities from 100 pcs - 2.40 EURGross price for quantities from 100 pcs - 2.87 EUR
Net price for quantities from 300 pcs - 2.34 EURGross price for quantities from 300 pcs - 2.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change