+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-6437630-8

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 0.02A/20VAC; FT


Manufacturer: TE Connectivity

Manufacturer part number:
3-6437630-8
TME Symbol:
3-6437630-8

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Mounting
on panel
Button shape
round
Illumination
none
Gross weight5.82 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
3-6437630-8
9 in TME stock
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 10 pcs - 11.97 USDGross price for quantities from 10 pcs - 14.36 USD
Net price for quantities from 25 pcs - 11.47 USDGross price for quantities from 25 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts