+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-6437630-9

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/250VAC; Leads: for soldering


Manufacturer: TE Connectivity

Manufacturer part number:
3-6437630-9
TME Symbol:
3-6437630-9

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Mounting
on panel
Button shape
round
Illumination
none
Gross weight9.02 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
3-6437630-9
0 in TME stock
Net price for quantities from 1 pcs - 26.87 USDGross price for quantities from 1 pcs - 32.24 USD
Net price for quantities from 10 pcs - 23.96 USDGross price for quantities from 10 pcs - 28.75 USD
Net price for quantities from 25 pcs - 20.34 USDGross price for quantities from 25 pcs - 24.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.