+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-826936-2

Connector: pin strips; pin header; male; PIN: 32; THT; straight

Manufacturer: TE Connectivity

Manufacturer part number:
3-826936-2
TME Symbol:
3-826936-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
32
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x32
Contact plating
tinned
Lead length
3.2mm
Height
5.8mm
Gross weight1.975 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
3-826936-2
120 in TME stock
Net price for quantities from 1 pcs - 2.32 GBPGross price for quantities from 1 pcs - 2.79 GBP
Net price for quantities from 10 pcs - 1.96 GBPGross price for quantities from 10 pcs - 2.36 GBP
Net price for quantities from 35 pcs - 1.72 GBPGross price for quantities from 35 pcs - 2.05 GBP
Net price for quantities from 100 pcs - 1.56 GBPGross price for quantities from 100 pcs - 1.87 GBP
Net price for quantities from 200 pcs - 1.51 GBPGross price for quantities from 200 pcs - 1.81 GBP
Net price for quantities from 250 pcs - 1.49 GBPGross price for quantities from 250 pcs - 1.79 GBP
Net price for quantities from 500 pcs - 1.44 GBPGross price for quantities from 500 pcs - 1.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.