+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.223.401.075

Counter: electromechanical; working time; mechanical indicator


Manufacturer: KÜBLER

Manufacturer part number:
3.223.401.075
TME Symbol:
3.223.401.075

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,99h
Body dimensions
48.5x61.5x53.1mm
Operating temperature
-15...50°C
Display height 1
4mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP52
Mounting
for DIN rail mounting
Supply voltage
  • 190...253V AC
Gross weight67.76 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
3.223.401.075
13 in TME stock
Net price for quantities from 1 pcs - 43.60 USDGross price for quantities from 1 pcs - 52.32 USD
Net price for quantities from 6 pcs - 40.70 USDGross price for quantities from 6 pcs - 48.84 USD
Net price for quantities from 12 pcs - 37.80 USDGross price for quantities from 12 pcs - 45.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs