+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.474.901.075

Counter: electromechanical; working time; mechanical indicator


Manufacturer: KÜBLER

Manufacturer part number:
3.474.901.075
TME Symbol:
3.474.901.075

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,99h
Body dimensions
Ø58x63.4mm
Operating temperature
-25...80°C
Display height 1
4mm
Mounting hole dimensions
Ø50.5mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP65 from the front
Mounting
on panel
Supply voltage
  • 190...253V AC
Gross weight88.7 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
3.474.901.075
11 in TME stock
Net price for quantities from 1 pcs - 26.71 EURGross price for quantities from 1 pcs - 32.04 EUR
Net price for quantities from 5 pcs - 24.91 EURGross price for quantities from 5 pcs - 29.89 EUR
Net price for quantities from 10 pcs - 23.11 EURGross price for quantities from 10 pcs - 27.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.