+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.509.02

Hinge; Width: 63mm; zinc and aluminium alloy; black; H: 50mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.509.02
TME Symbol:
3.509.02

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
63mm
Material
zinc and aluminium alloy
Colour
black
Height
50mm
Pin material
stainless steel
Number of holes
4
Gross weight98.93 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.509.02
154 in TME stock
Net price for quantities from 1 pcs - 7.91 EURGross price for quantities from 1 pcs - 9.50 EUR
Net price for quantities from 10 pcs - 7.03 EURGross price for quantities from 10 pcs - 8.44 EUR
Net price for quantities from 50 pcs - 6.38 EURGross price for quantities from 50 pcs - 7.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs