+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3.550.401.075

Counter: electromechanical; mechanical indicator; time/pulses


Manufacturer: KÜBLER

Manufacturer part number:
3.550.401.075
TME Symbol:
3.550.401.075

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
time/pulses
Counting range
0...99999,99h
Resetting method
none
IP rating
IP52
Operating temperature
-15...50°C
Body dimensions
48x48x38mm
Display height 1
4mm
Mounting hole dimensions
46x46mm
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 190...253V AC
Gross weight76.43 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
3.550.401.075
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.49 USDGross price for quantities from 1 pcs - 90.59 USD
Net price for quantities from 5 pcs - 70.11 USDGross price for quantities from 5 pcs - 84.13 USD