+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.550.401.351

Counter: electromechanical; mechanical indicator; time/pulses


Manufacturer: KÜBLER

Manufacturer part number:
3.550.401.351
TME Symbol:
3.550.401.351

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
time/pulses
Counting range
0...999999,99h
Resetting method
none
IP rating
IP52
Operating temperature
-15...50°C
Body dimensions
48x48x38mm
Display height 1
4mm
Mounting hole dimensions
46x46mm
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 10...30V DC
Gross weight66.99 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
3.550.401.351
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.73 EURGross price for quantities from 1 pcs - 80.07 EUR
Net price for quantities from 5 pcs - 62.02 EURGross price for quantities from 5 pcs - 74.43 EUR
Packaging method by the manufacturer:Tray = 5 pcs