+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST7.003

Hinge; steel; H: 65mm; Ø: 10mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST7.003
TME Symbol:
3.ST7.003

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Material
steel
Height
65mm
Diameter
10mm
Gross weight38.53 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST7.003
0 in TME stock
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 2.19 EUR
Net price for quantities from 50 pcs - 1.65 EURGross price for quantities from 50 pcs - 1.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.