+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

300015060

Cable chain; MEDIUM; Bend.rad: 60mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
300015060
TME Symbol:
300015060

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
60mm
Length
990mm
Version
non-openable frames, with yellow pins
External height
23mm
External width
30mm
Internal height
18mm
Internal width
14mm
Colour
black
Gross weight382.3 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
300015060
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.68 GBPGross price for quantities from 1 pcs - 26.01 GBP
Net price for quantities from 5 pcs - 20.84 GBPGross price for quantities from 5 pcs - 25.01 GBP
Net price for quantities from 10 pcs - 19.59 GBPGross price for quantities from 10 pcs - 23.51 GBP