+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

300025040

Cable chain; MEDIUM; Bend.rad: 40mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
300025040
TME Symbol:
300025040

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
40mm
Length
990mm
Version
non-openable frames, with yellow pins
External height
23mm
External width
41mm
Internal height
18mm
Internal width
25mm
Colour
black
Gross weight440.12 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
300025040
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.13 EURGross price for quantities from 1 pcs - 32.55 EUR
Net price for quantities from 5 pcs - 26.25 EURGross price for quantities from 5 pcs - 31.50 EUR
Net price for quantities from 10 pcs - 24.50 EURGross price for quantities from 10 pcs - 29.40 EUR