+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3008200000

Transformer: current; 50A; 1VA; 50÷60Hz; -5÷40°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3008200000
TME Symbol:
3008200000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
50A
Power
1VA
Frequency
50...60Hz
Operating temperature
-5...40°C
Gross weight160 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
3008200000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 25.42 USD
Net price for quantities from 3 pcs - 19.73 USDGross price for quantities from 3 pcs - 23.67 USD