+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3008220000

Transformer: current; 75A; 1.5VA; 50÷60Hz; -5÷40°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3008220000
TME Symbol:
3008220000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
75A
Power
1.5VA
Frequency
50...60Hz
Operating temperature
-5...40°C
Gross weight190 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
3008220000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.87 EURGross price for quantities from 1 pcs - 22.65 EUR
Net price for quantities from 3 pcs - 17.58 EURGross price for quantities from 3 pcs - 21.09 EUR