+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30161DC

Inductor: wire; SMD; 155nH; 40A; R: 280uΩ; ±15%; 3000D; 7.1x7x4.96mm


Manufacturer: MURATA

Manufacturer part number:
30161DC
TME Symbol:
30161DC

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
155nH
Operating current
40A
Resistance
0.28mΩ
Tolerance
±15%
Manufacturer series
3000D
Body dimensions
7.1x7x4.96mm
Operating temperature
-40...130°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
30161DC
0 in TME stock
Net price for quantities from 300 pcs - 1.40 USDGross price for quantities from 300 pcs - 1.67 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.