+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30306300421

Fuse: fuse; 6x8mm; TR3; THT; 630mA; 125VAC; 63VDC; quick blow; 2.54mm


Manufacturer: LITTELFUSE

Manufacturer part number:
30306300421
TME Symbol:
30306300421

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3, 6x8mm
Kind of fuse
miniature
Mounting
THT
Current rating
0.63A
Rated voltage
63V DC/125V AC
Fuse characteristics
quick blow
Breaking capacity
50A / 63V DC, 50A / 125V AC
Breaking characteristics
2In: max 60s
Terminal pitch
2.54mm
Energy I2t
0.015A2s
Power dissipation
0.1W
Pin diameter
0.6mm
Resistance
0.145Ω
Contact plating
nickel plated, tinned
Operating temperature
-25...70°C
Leads
radial
Conform to the norm
CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
30306300421
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 3.42 EURGross price for quantities from 300 pcs - 4.09 EUR