+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303D

Contact; AA,R6; Batt.no: 2; push-in; Contacts: steel


Manufacturer: COMF

Manufacturer part number:
303D
TME Symbol:
303D

Specification

Manufacturer
COMF
Type of battery accessory
contact
Cell size
AA, R6
Number of batteries
2
Mounting
push-in
Contact material
steel
Plating material
nickel
Gross weight0.358 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
303D
1480 in TME stock
Net price for quantities from 20 pcs - 0.13 USDGross price for quantities from 20 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcs