+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

305040

Cable chain; MEDIUM; Bend.rad: 70mm; L: 980mm; Int.height: 23mm


Manufacturer: BREVETTI

Manufacturer part number:
305040
TME Symbol:
305040

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
70mm
Length
980mm
Version
non-openable frames, with yellow pins
External height
30mm
External width
74mm
Internal height
23mm
Internal width
50mm
Colour
black
Gross weight1000 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
305040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.02 EURGross price for quantities from 1 pcs - 58.82 EUR
Net price for quantities from 5 pcs - 47.44 EURGross price for quantities from 5 pcs - 56.93 EUR
Net price for quantities from 10 pcs - 44.28 EURGross price for quantities from 10 pcs - 53.13 EUR
Net price for quantities from 20 pcs - 41.11 EURGross price for quantities from 20 pcs - 49.34 EUR