+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305183

Tool: for removal; terminals; 115mm


Manufacturer: TE Connectivity

Manufacturer part number:
305183
TME Symbol:
305183

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
TYPE II, TYPE III, TYPE III+, TYPE VI, TYPE X
Tool length
115mm
Gross weight8.67 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
305183
166 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.49 GBPGross price for quantities from 1 pcs - 12.58 GBP
Net price for quantities from 3 pcs - 9.37 GBPGross price for quantities from 3 pcs - 11.24 GBP
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcsBag = 250 pcs