+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3053/1 BK001

Wire; HookUp Wire; 20AWG; wire; Cu; PVC; black; 300V; 305m; 1000ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
3053/1 BK001
TME Symbol:
3053/1-BK001

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Package contents
305m
Cable external diameter
1.65mm
CPR standard
no classification
Package contents - ft
1000ft
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1007 UL 1569 VW-1
Operating temperature
-40...105°C
Gross weight2.3012 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
3053/1 BK001
5 in TME stock
Net price for quantities from 1 rol - 141.80 EURGross price for quantities from 1 rol - 170.15 EUR
Net price for quantities from 3 rol - 121.55 EURGross price for quantities from 3 rol - 145.85 EUR
Net price for quantities from 5 rol - 108.03 EURGross price for quantities from 5 rol - 129.64 EUR
Net price for quantities from 10 rol - 94.54 EURGross price for quantities from 10 rol - 113.44 EUR
No. of rolls (Multiplicity: 1)