+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3053/1 BK005

Wire; HookUp Wire; 20AWG; wire; Cu; PVC; black; 300V; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
3053/1 BK005
TME Symbol:
3053/1-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
1.65mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Trade name
single core cable
Conform to the norm
UL 1007 UL 1569 VW-1
Operating temperature
-40...105°C
Gross weight229.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
3053/1 BK005
4 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 33.13 EURGross price for quantities from 1 rol - 39.75 EUR
Net price for quantities from 3 rol - 28.62 EURGross price for quantities from 3 rol - 34.34 EUR
Net price for quantities from 5 rol - 25.60 EURGross price for quantities from 5 rol - 30.72 EUR
Net price for quantities from 10 rol - 22.59 EURGross price for quantities from 10 rol - 27.11 EUR