+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Kind of cable | HookUp Wire | |
Core diameter | 20AWG | |
Core structure | wire | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 0.3kV | |
Package contents | 305m | |
Cable external diameter | 1.65mm | |
CPR standard | no classification | |
Package contents - ft | 1000ft | |
Cable structure | 1x20AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Trade name | single core cable | |
Conform to the norm | UL 1007 UL 1569 VW-1 | |
Operating temperature | -40...105°C |