+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3055/1 BK005

Wire; HookUp Wire; 18AWG; wire; Cu; PVC; black; 300V; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
3055/1 BK005
TME Symbol:
3055/1-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
18AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
1.83mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x18AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1007 UL 1569 VW-1
Operating temperature
-40...105°C
Gross weight319.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
3055/1 BK005
9 in TME stock
Net price for quantities from 1 rol - 36.29 USDGross price for quantities from 1 rol - 43.55 USD
Net price for quantities from 3 rol - 31.34 USDGross price for quantities from 3 rol - 37.61 USD
Net price for quantities from 5 rol - 28.04 USDGross price for quantities from 5 rol - 33.65 USD
Net price for quantities from 10 rol - 24.75 USDGross price for quantities from 10 rol - 29.69 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.