+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

305A040

Cable chain; MEDIUM; Bend.rad: 120mm; L: 980mm; Int.height: 24mm


Manufacturer: BREVETTI

Manufacturer part number:
305A040
TME Symbol:
305A040

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
120mm
Length
980mm
Version
frames openable from inner radius, with yellow pins
External height
30mm
External width
74mm
Internal height
24mm
Internal width
50mm
Colour
black
Gross weight950 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
305A040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.97 EURGross price for quantities from 1 pcs - 61.16 EUR
Net price for quantities from 5 pcs - 49.33 EURGross price for quantities from 5 pcs - 59.19 EUR
Net price for quantities from 10 pcs - 46.03 EURGross price for quantities from 10 pcs - 55.24 EUR
Net price for quantities from 20 pcs - 42.75 EURGross price for quantities from 20 pcs - 51.30 EUR