+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

307F CATHODE-CATHODE

Spring contact; AA,R6; Batt.no: 2; push-in; steel; nickel


Manufacturer: COMF

Manufacturer part number:
307F CATHODE-CATHODE
TME Symbol:
307F

Specification

Manufacturer
COMF
Type of battery accessory
spring contact
Cell size
AA, R6
Number of batteries
2
Mounting
push-in
Contact material
steel
Plating material
nickel
Gross weight1.142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
307F CATHODE-CATHODE
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs