+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3081-BL001

Wire; HookUp Wire; stranded; Cu; 10AWG; PVC; blue; 600V; 305m

Manufacturer: ALPHA WIRE

Manufacturer part number: -
TME Symbol:
3081-BL001

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
10AWG
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.6kV
Package contents
305m
Cable external diameter
4.67mm
CPR standard
no classification
Cable structure
1x10AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 1230 VW-1
Package contents - ft
1000ft
Operating temperature
-40...105°C
Gross weight20.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
3081-BL001
0 in TME stock
Net price for quantities from 1 rol - 715.73 USDGross price for quantities from 1 rol - 858.88 USD
Net price for quantities from 3 rol - 664.61 USDGross price for quantities from 3 rol - 797.53 USD
No. of rolls (Multiplicity: 1)