+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31.106.16.08

Test acces: test needle; Maksimum spring compression: 5mm; 3A,4A


Manufacturer: FIXTEST

Manufacturer part number:
31.106.16.08
TME Symbol:
31.106.16.08

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5mm
Tip diameter
1.6mm
Contact material
steel
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
3.3mm
Manufacturer series
series 31
Length
35.5mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
31.106.16.08
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.