+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311019-01

Cable; SJT; 3x16AWG; NEMA 5-15 (B) plug,cables; PVC; 2m; black; 13A


Manufacturer: Qualtek Electronics

Manufacturer part number:
311019-01
TME Symbol:
311019-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x16AWG
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core diameter
16AWG
Max. operating current
13A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
79"
Cable/adapter structure
  • cables
  • NEMA 5-15 (B) plug
Gross weight229.7 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
311019-01
16 in TME stock
Net price for quantities from 1 pcs - 11.49 EURGross price for quantities from 1 pcs - 13.79 EUR
Net price for quantities from 5 pcs - 9.99 EURGross price for quantities from 5 pcs - 11.99 EUR
Net price for quantities from 10 pcs - 9.03 EURGross price for quantities from 10 pcs - 10.84 EUR
Net price for quantities from 25 pcs - 8.03 EURGross price for quantities from 25 pcs - 9.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.