+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

312019-01

Cable; SJT; 3x14AWG; IEC C13 female,NEMA 5-15 (B) plug; PVC; 3m


Manufacturer: Qualtek Electronics

Manufacturer part number:
312019-01
TME Symbol:
312019-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x14AWG
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core diameter
14AWG
Max. operating current
15A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
118"
Cable/adapter structure
  • IEC C13 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight451.4 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
312019-01
6 in TME stock
Net price for quantities from 1 pcs - 24.59 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 5 pcs - 21.39 USDGross price for quantities from 5 pcs - 25.67 USD
Net price for quantities from 10 pcs - 19.27 USDGross price for quantities from 10 pcs - 23.12 USD
Net price for quantities from 25 pcs - 17.03 USDGross price for quantities from 25 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.