+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

313010-01

Cable; SJT; 3x16AWG; PVC; 2m; black; 13A; 125V; 60°C; 79"


Manufacturer: Qualtek Electronics

Manufacturer part number:
313010-01
TME Symbol:
313010-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x16AWG
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core diameter
16AWG
Max. operating current
13A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
79"
Cable/adapter structure
  • IEC C13 female angled right
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight257.7 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
313010-01
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.90 EURGross price for quantities from 1 pcs - 16.68 EUR
Net price for quantities from 5 pcs - 12.09 EURGross price for quantities from 5 pcs - 14.51 EUR
Net price for quantities from 10 pcs - 10.88 EURGross price for quantities from 10 pcs - 13.05 EUR
Net price for quantities from 25 pcs - 9.67 EURGross price for quantities from 25 pcs - 11.60 EUR