+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

318004-01

Cable; SJT; 3x18AWG; IEC C13 female,IEC C14 male; PVC; 0.5m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
318004-01
TME Symbol:
318004-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
0.5m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Operating temperature
60°C
Conform to the norm
UL E126368
Cable length - inch
20"
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight86.7 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
318004-01
45 in TME stock
Net price for quantities from 1 pcs - 5.97 EURGross price for quantities from 1 pcs - 7.16 EUR
Net price for quantities from 5 pcs - 5.18 EURGross price for quantities from 5 pcs - 6.22 EUR
Net price for quantities from 10 pcs - 4.66 EURGross price for quantities from 10 pcs - 5.60 EUR
Net price for quantities from 25 pcs - 4.15 EURGross price for quantities from 25 pcs - 4.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.