+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

318007-01

Cable; SJT; 3x16AWG; IEC C13 female,IEC C14 male; PVC; 1m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
318007-01
TME Symbol:
318007-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x16AWG
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core diameter
16AWG
Max. operating current
13A
Rated voltage
0.125kV
Operating temperature
60°C
Conform to the norm
UL E126368
Cable length - inch
39"
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight141.6 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
318007-01
20 in TME stock
Net price for quantities from 1 pcs - 8.26 GBPGross price for quantities from 1 pcs - 9.91 GBP
Net price for quantities from 5 pcs - 7.18 GBPGross price for quantities from 5 pcs - 8.61 GBP
Net price for quantities from 10 pcs - 6.47 GBPGross price for quantities from 10 pcs - 7.76 GBP
Net price for quantities from 25 pcs - 5.75 GBPGross price for quantities from 25 pcs - 6.90 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.