+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

31RT210

Transformer: current; 31RT; 210mm; Core: solid


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31RT210
TME Symbol:
31RT210

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
31RT
Hole diameter
210mm
Kind of core
solid
Gross weight1.2 kg
Certificates
EAN code8013975064313
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
31RT210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 301.45 EURGross price for quantities from 1 pcs - 361.74 EUR
Net price for quantities from 5 pcs - 285.58 EURGross price for quantities from 5 pcs - 342.70 EUR