+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31RT35

Transformer: current; 31RT; 35mm; Core: solid


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31RT35
TME Symbol:
31RT35

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
31RT
Hole diameter
35mm
Kind of core
solid
Gross weight199.2 g
Certificates
EAN code8013975064276
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
31RT35
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 43.84 USDGross price for quantities from 1 pcs - 52.61 USD