+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31RT60

Transformer: current; 31RT; 60mm; Core: solid


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31RT60
TME Symbol:
31RT60

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
31RT
Hole diameter
60mm
Kind of core
solid
Gross weight244 g
Certificates
EAN code8013975064283
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
31RT60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.04 EURGross price for quantities from 1 pcs - 114.05 EUR
Net price for quantities from 5 pcs - 90.04 EURGross price for quantities from 5 pcs - 108.05 EUR