+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

31RT80

Transformer: current; 31RT; 80mm; Core: solid


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31RT80
TME Symbol:
31RT80

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
31RT
Hole diameter
80mm
Kind of core
solid
Gross weight408 g
Certificates
EAN code8013975064290
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
31RT80
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 111.13 EURGross price for quantities from 1 pcs - 133.35 EUR
Net price for quantities from 5 pcs - 105.28 EURGross price for quantities from 5 pcs - 126.33 EUR