+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31RTA210

Transformer: current; 31RTA; 210mm; Core: split


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31RTA210
TME Symbol:
31RTA210

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
31RTA
Hole diameter
210mm
Kind of core
split
Gross weight1.82 kg
Certificates
EAN code8013975064337
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
31RTA210
0 in TME stock
Net price for quantities from 1 pcs - 467.59 USDGross price for quantities from 1 pcs - 561.10 USD
Net price for quantities from 5 pcs - 442.98 USDGross price for quantities from 5 pcs - 531.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.