+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

320.01E11BLU

Microswitch TACT; SPST-NO; Pos: 2; 0.025A/50VDC; THT; 1.18N; 10mm


Manufacturer: E-SWITCH

Manufacturer part number:
320.01E11BLU
TME Symbol:
320.01E11BLU

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 50V DC
Mounting
THT
Operating Force
1.18N
Body dimensions
12.4x12.4x7.5mm
Button height
10mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
square
Actuator colour
blue
Key stroke
0.7mm
Leads
for PCB
Max. contact resistance:
50mΩ
Electrical life
1000000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
320.01E11BLU
0 in TME stock
No. of pieces (Multiple of: 1 026)
Minimum order quantity: 1 026.
Multiple of: 1 026.
Net price for quantities from 1026 pcs - 1.78 USDGross price for quantities from 1026 pcs - 2.13 USD