+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320.08GRY

Accessories: Cap; grey; 320.02,320.03,TL1100C,TL2201Y,TL4201Y


Manufacturer: E-SWITCH

Manufacturer part number:
320.08GRY
TME Symbol:
320.08GRY

Specification

Manufacturer
E-SWITCH
Type of switch accessories
Cap
Colour
grey
Application - series/manufacturer
320.02, 320.03, TL1100C, TL2201Y, TL4201Y
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
320.08GRY
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 1.51 USDGross price for quantities from 8000 pcs - 1.82 USD