+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320105B00000G

Heatsink: extruded; round; TO5; L: 12.7mm; W: 12.7mm; H: 6.35mm


Manufacturer: BOYD CORP

Manufacturer part number:
320105B00000G
TME Symbol:
320105B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
round
Application
TO5
Length
12.7mm
Width
12.7mm
Height
6.35mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
320105B00000G
0 in TME stock
Net price for quantities from 1000 pcs - 2.34 USDGross price for quantities from 1000 pcs - 2.81 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.