+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32102C

Inductor: wire; THT; 1mH; 450mA; R: 568mΩ; ±15%; 3200; 21.5x24x10mm

Manufacturer: MURATA

Manufacturer part number:
32102C
TME Symbol:
32102C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.45A
Resistance
568mΩ
Tolerance
±15%
Manufacturer series
3200
Body dimensions
21.5x24x10mm
Spatial orientation
vertical
Operating temperature
-40...85°C
Gross weight10.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
32102C
0 in TME stock
Net price for quantities from 60 pcs - 1.33 EURGross price for quantities from 60 pcs - 1.60 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.