+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32470C

Inductor: wire; THT; 47uH; 2.1A; R: 42mΩ; ±15%; 3200; 21.5x24x10mm


Manufacturer: MURATA

Manufacturer part number:
32470C
TME Symbol:
32470C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
2.1A
Resistance
42mΩ
Tolerance
±15%
Manufacturer series
3200
Body dimensions
21.5x24x10mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
32470C
0 in TME stock
Net price for quantities from 60 pcs - 1.48 USDGross price for quantities from 60 pcs - 1.78 USD
Net price for quantities from 1020 pcs - 1.43 USDGross price for quantities from 1020 pcs - 1.72 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.