+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325L040150

Cable chain; LIGHT; Bend.rad: 150mm; L: 990mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
325L040150
TME Symbol:
325L040150

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
150mm
Length
990mm
Version
non-openable frames
External height
38mm
External width
57mm
Internal height
25mm
Internal width
40mm
Colour
black
Gross weight867.6 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325L040150
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.12 GBPGross price for quantities from 1 pcs - 37.34 GBP
Net price for quantities from 5 pcs - 30.12 GBPGross price for quantities from 5 pcs - 36.14 GBP
Net price for quantities from 20 pcs - 28.11 GBPGross price for quantities from 20 pcs - 33.73 GBP