+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325L076060

Cable chain; LIGHT; Bend.rad: 60mm; L: 990mm; non-openable frames

Manufacturer: BREVETTI

Manufacturer part number:
325L076060
TME Symbol:
325L076060

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
60mm
Length
990mm
Version
non-openable frames
External height
38mm
External width
93mm
Internal height
25mm
Internal width
76mm
Colour
black
Gross weight1.11 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325L076060
0 in TME stock
Net price for quantities from 1 pcs - 39.00 EURGross price for quantities from 1 pcs - 46.81 EUR
Net price for quantities from 5 pcs - 37.75 EURGross price for quantities from 5 pcs - 45.30 EUR
Net price for quantities from 10 pcs - 35.23 EURGross price for quantities from 10 pcs - 42.28 EUR
Net price for quantities from 20 pcs - 32.72 EURGross price for quantities from 20 pcs - 39.26 EUR
No. of pieces (Multiplicity: 1)