+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325LE076050

Cable chain; LIGHT; Bend.rad: 50mm; L: 990mm; Int.height: 25mm


Manufacturer: BREVETTI

Manufacturer part number:
325LE076050
TME Symbol:
325LE076050

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
50mm
Length
990mm
Version
frames openable from outer radius
External height
38mm
External width
93mm
Internal height
25mm
Internal width
76mm
Colour
black
Gross weight1.05 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325LE076050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.93 USDGross price for quantities from 1 pcs - 53.92 USD
Net price for quantities from 5 pcs - 43.48 USDGross price for quantities from 5 pcs - 52.18 USD
Net price for quantities from 10 pcs - 40.58 USDGross price for quantities from 10 pcs - 48.70 USD