+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325LE103050

Cable chain; LIGHT; Bend.rad: 50mm; L: 990mm; Int.height: 25mm


Manufacturer: BREVETTI

Manufacturer part number:
325LE103050
TME Symbol:
325LE103050

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
50mm
Length
990mm
Version
frames openable from outer radius
External height
38mm
External width
120mm
Internal height
25mm
Internal width
103mm
Colour
black
Gross weight1.087933 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325LE103050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.91 USDGross price for quantities from 1 pcs - 55.09 USD
Net price for quantities from 5 pcs - 44.43 USDGross price for quantities from 5 pcs - 53.32 USD
Net price for quantities from 10 pcs - 41.47 USDGross price for quantities from 10 pcs - 49.76 USD