+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325LI103125

Cable chain; LIGHT; Bend.rad: 125mm; L: 990mm; Int.height: 25mm

Manufacturer: BREVETTI

Manufacturer part number:
325LI103125
TME Symbol:
325LI103125

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
125mm
Length
990mm
Version
frames openable from inner radius
External height
38mm
External width
120mm
Internal height
25mm
Internal width
103mm
Colour
black
Gross weight1.15 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325LI103125
0 in TME stock
Net price for quantities from 1 pcs - 41.35 EURGross price for quantities from 1 pcs - 49.62 EUR
Net price for quantities from 5 pcs - 40.02 EURGross price for quantities from 5 pcs - 48.02 EUR
Net price for quantities from 10 pcs - 37.35 EURGross price for quantities from 10 pcs - 44.82 EUR
No. of pieces (Multiplicity: 1)