+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

328308

Quick splice; for cable; crimped; 16AWG÷14AWG; 1.04÷2.62mm2; 11mm


Manufacturer: TE Connectivity

Manufacturer part number:
328308
TME Symbol:
328308

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Mechanical mounting
for cable
Electrical mounting
crimped
Wire size
16AWG...14AWG
Wire cross-section
1.04...2.62mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Trade name
quick splice
Bit length
11mm
Gross weight0.627 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
*
328308
357 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 50 pcs - 0.87 EURGross price for quantities from 50 pcs - 1.03 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 1.00 EUR
Net price for quantities from 200 pcs - 0.80 EURGross price for quantities from 200 pcs - 0.96 EUR
Net price for quantities from 400 pcs - 0.77 EURGross price for quantities from 400 pcs - 0.93 EUR
Net price for quantities from 1000 pcs - 0.72 EURGross price for quantities from 1000 pcs - 0.87 EUR
Net price for quantities from 2000 pcs - 0.70 EURGross price for quantities from 2000 pcs - 0.84 EUR
Net price for quantities from 3000 pcs - 0.69 EURGross price for quantities from 3000 pcs - 0.82 EUR
Packaging method by the manufacturer:Bag = 200 pcs