+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

328730

Quick splice; crimped; 22AWG÷10AWG; 0.3÷6mm2; quick splice


Manufacturer: TE Connectivity

Manufacturer part number:
328730
TME Symbol:
328730

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Electrical mounting
crimped
Wire size
22AWG...10AWG
Wire cross-section
0.3...6mm2
Splice terminal variant
end connector
Trade name
quick splice
Gross weight0.944 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
*
328730
248 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.32 EUR
Packaging method by the manufacturer:Bag = 2 000 pcs